


SLG-1M-B | |
|---|---|
DigiKey Part Number | RPC3226-ND |
Manufacturer | |
Manufacturer Product Number | SLG-1M-B |
Description | SNAP LATCH GROMMET BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG-1M-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,41800 Kč | 27,09 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,25000 Kč | 212,50 Kč |
| 100 | 3,97910 Kč | 397,91 Kč |
| 250 | 3,66372 Kč | 915,93 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,26750 Kč | 3 267,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











