1153409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1153409
Supporting your Project: Printed Circuit Board Solutions

SLPB-1M-B

DigiKey Part Number
RPC5088-ND
Manufacturer
Manufacturer Product Number
SLPB-1M-B
Description
SNAP LATCH PLUNGER BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SLPB-1M-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Hardware Type
-
Specifications
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
55,50200 Kč27,51 Kč
105,08200 Kč50,82 Kč
254,61120 Kč115,28 Kč
504,30040 Kč215,02 Kč
1004,02320 Kč402,32 Kč
2503,70488 Kč926,22 Kč
5003,49406 Kč1 747,03 Kč
1 0003,30509 Kč3 305,09 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč