


SLPB-1L-W | |
|---|---|
DigiKey Part Number | SLPB-1L-W-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-1L-W |
Description | SNAP LATCH WHITE 0.142" - 0.228" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-1L-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,14836 Kč | 4 148,36 Kč |
| Unit Price without VAT: | 4,14836 Kč |
|---|---|
| Unit Price with VAT: | 5,01952 Kč |



