


SLPB-1M-W | |
|---|---|
DigiKey Part Number | SLPB-1M-W-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-1M-W |
Description | SNAP LATCH PLUNGER WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-1M-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Plunger | |
Specifications | White, Nylon | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,92200 Kč | 29,61 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 250 | 4,00136 Kč | 1 000,34 Kč |
| 500 | 3,77460 Kč | 1 887,30 Kč |
| 1 000 | 3,57197 Kč | 3 571,97 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


