


17W07402 | |
|---|---|
DigiKey Part Number | RPC6310-ND |
Manufacturer | |
Manufacturer Product Number | 17W07402 |
Description | WASHER FLAT 3/8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,37200 Kč | 23,72 Kč |
| 25 | 2,22200 Kč | 55,55 Kč |
| 50 | 2,11380 Kč | 105,69 Kč |
| 100 | 2,01400 Kč | 201,40 Kč |
| 250 | 1,88752 Kč | 471,88 Kč |
| 500 | 1,79764 Kč | 898,82 Kč |
| 1 000 | 1,71150 Kč | 1 711,50 Kč |
| 3 000 | 1,58368 Kč | 4 751,04 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |







