


10SC250025 | |
|---|---|
DigiKey Part Number | RPC7147-ND |
Manufacturer | |
Manufacturer Product Number | 10SC250025 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC250025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.312" (7.92mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 5 | 2,37200 Kč | 11,86 Kč |
| 10 | 2,16400 Kč | 21,64 Kč |
| 25 | 1,95560 Kč | 48,89 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,69360 Kč | 169,36 Kč |
| 250 | 1,54964 Kč | 387,41 Kč |
| 500 | 1,45476 Kč | 727,38 Kč |
| 1 000 | 1,37008 Kč | 1 370,08 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |





