
10SC312025 | |
|---|---|
DigiKey Part Number | RPC8878-ND |
Manufacturer | |
Manufacturer Product Number | 10SC312025 |
Description | WASHER SHOULDER 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC312025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.360" (9.14mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 5 | 2,73600 Kč | 13,68 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 50 | 2,13440 Kč | 106,72 Kč |
| 100 | 1,98920 Kč | 198,92 Kč |
| 250 | 1,82292 Kč | 455,73 Kč |
| 500 | 1,71262 Kč | 856,31 Kč |
| 1 000 | 1,61390 Kč | 1 613,90 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |





