1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3365

DigiKey Part Number
36-3365-ND
Manufacturer
Manufacturer Product Number
3365
Description
WASHER FLAT 1/4" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 557
Factory Stock: 20 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,73000 Kč27,30 Kč
252,43560 Kč60,89 Kč
1002,06200 Kč206,20 Kč
5001,70504 Kč852,52 Kč
1 0001,57422 Kč1 574,22 Kč
2 5001,41946 Kč3 548,65 Kč
5 0001,31498 Kč6 574,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč