


16FW312032 | |
|---|---|
DigiKey Part Number | RPC6308-ND |
Manufacturer | |
Manufacturer Product Number | 16FW312032 |
Description | WASHER FLAT 5/16 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW312032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.317" (8.05mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,10300 Kč | 11,03 Kč |
| 25 | 1,03200 Kč | 25,80 Kč |
| 50 | 0,98620 Kč | 49,31 Kč |
| 100 | 0,93840 Kč | 93,84 Kč |
| 250 | 0,87968 Kč | 219,92 Kč |
| 500 | 0,83806 Kč | 419,03 Kč |
| 1 000 | 0,79770 Kč | 797,70 Kč |
| 3 000 | 0,73813 Kč | 2 214,39 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





