


12SWS2578 | |
|---|---|
DigiKey Part Number | RPC6516-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2578 |
Description | WASHER SHOULDER 1/2" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Shoulder Washer 0.249" (6.32mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS2578 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.510" (12.95mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.625" (15.88mm) 5/8" | |
Thickness - Overall | 0.249" (6.32mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 5 | 2,48400 Kč | 12,42 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,05440 Kč | 51,36 Kč |
| 50 | 1,90720 Kč | 95,36 Kč |
| 100 | 1,77660 Kč | 177,66 Kč |
| 250 | 1,62676 Kč | 406,69 Kč |
| 500 | 1,52780 Kč | 763,90 Kč |
| 1 000 | 1,43919 Kč | 1 439,19 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



