



30403054 | |
|---|---|
DigiKey Part Number | RPC2545-ND |
Manufacturer | |
Manufacturer Product Number | 30403054 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper 0.118" (3.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403054 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.118" (3.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











