



30403033 | |
|---|---|
DigiKey Part Number | RPC2543-ND |
Manufacturer | |
Manufacturer Product Number | 30403033 |
Description | CAMS FOR QUARTER TURN LOCKS CAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.079" (2.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403033 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.079" (2.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,81200 Kč | 119,06 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 20,35120 Kč | 508,78 Kč |
| 50 | 19,02000 Kč | 951,00 Kč |
| 100 | 17,77900 Kč | 1 777,90 Kč |
| 250 | 16,25916 Kč | 4 064,79 Kč |
| 500 | 15,19752 Kč | 7 598,76 Kč |
| 1 000 | 14,20452 Kč | 14 204,52 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |















