Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

060115200

DigiKey Part Number
RPC2335-ND
Manufacturer
Manufacturer Product Number
060115200
Description
CAM LATCH PANEL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
060115200 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,37000 Kč222,37 Kč
5190,07400 Kč950,37 Kč
10177,64300 Kč1 776,43 Kč
25162,47400 Kč4 061,85 Kč
50151,86180 Kč7 593,09 Kč
100141,94230 Kč14 194,23 Kč
250129,92556 Kč32 481,39 Kč
Manufacturers Standard Package
Unit Price without VAT:222,37000 Kč
Unit Price with VAT:269,06770 Kč