



110200100 | |
|---|---|
DigiKey Part Number | RPC2420-ND |
Manufacturer | |
Manufacturer Product Number | 110200100 |
Description | T-HANDLE CAM LOCK PNL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 110200100 Models |
Category | Type T-Handle Cam Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 5 | 290,10800 Kč | 1 450,54 Kč |
| 10 | 271,16800 Kč | 2 711,68 Kč |
| 25 | 248,01160 Kč | 6 200,29 Kč |
| 50 | 231,80960 Kč | 11 590,48 Kč |
| 100 | 216,66580 Kč | 21 666,58 Kč |
| 250 | 208,93012 Kč | 52 232,53 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |














