



111120000 | |
|---|---|
DigiKey Part Number | RPC2423-ND |
Manufacturer | |
Manufacturer Product Number | 111120000 |
Description | L-HANDLE CAM LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 111120000 Models |
Category | Type L-Handle Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 5 | 330,34000 Kč | 1 651,70 Kč |
| 10 | 308,77600 Kč | 3 087,76 Kč |
| 25 | 282,40640 Kč | 7 060,16 Kč |
| 50 | 263,95320 Kč | 13 197,66 Kč |
| 100 | 246,70970 Kč | 24 670,97 Kč |
| 250 | 241,73904 Kč | 60 434,76 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |















