



111110000 | |
|---|---|
DigiKey Part Number | RPC2421-ND |
Manufacturer | |
Manufacturer Product Number | 111110000 |
Description | L-HANDLE CAM LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | L-Handle Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 111110000 Models |
Category | Type L-Handle Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,65000 Kč | 358,65 Kč |
| 5 | 306,61200 Kč | 1 533,06 Kč |
| 10 | 286,60200 Kč | 2 866,02 Kč |
| 25 | 262,11400 Kč | 6 552,85 Kč |
| 50 | 244,98780 Kč | 12 249,39 Kč |
| 100 | 228,98320 Kč | 22 898,32 Kč |
| 250 | 222,31676 Kč | 55 579,19 Kč |
| Unit Price without VAT: | 358,65000 Kč |
|---|---|
| Unit Price with VAT: | 433,96650 Kč |















