



0621200 | |
|---|---|
DigiKey Part Number | RPC2347-ND |
Manufacturer | |
Manufacturer Product Number | 0621200 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0621200 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 5 | 163,49000 Kč | 817,45 Kč |
| 10 | 152,82300 Kč | 1 528,23 Kč |
| 25 | 139,77120 Kč | 3 494,28 Kč |
| 50 | 130,64120 Kč | 6 532,06 Kč |
| 100 | 122,10550 Kč | 12 210,55 Kč |
| 250 | 111,67240 Kč | 27 918,10 Kč |
| 500 | 109,71456 Kč | 54 857,28 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |














