



30402008 | |
|---|---|
DigiKey Part Number | RPC2540-ND |
Manufacturer | |
Manufacturer Product Number | 30402008 |
Description | PLASTIC CAMS FOR QUARTER TURN LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.157" (4.00mm) Cam Height 1.772" (45.00mm) Cam Length Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 30402008 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.157" (4.00mm) |
Packaging Bulk | Cam Width 0.709" (18.00mm) |
Part Status Active | Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 22,46800 Kč | 112,34 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 50 | 17,95740 Kč | 897,87 Kč |
| 100 | 16,78580 Kč | 1 678,58 Kč |
| 250 | 15,35120 Kč | 3 837,80 Kč |
| 500 | 14,34878 Kč | 7 174,39 Kč |
| 1 000 | 13,41142 Kč | 13 411,42 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |















