



065120000 | |
|---|---|
DigiKey Part Number | RPC2354-ND |
Manufacturer | |
Manufacturer Product Number | 065120000 |
Description | CAM LATCH PANEL MNT ZAMAK 20X22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 065120000 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 5 | 204,35200 Kč | 1 021,76 Kč |
| 10 | 191,01900 Kč | 1 910,19 Kč |
| 25 | 174,69480 Kč | 4 367,37 Kč |
| 50 | 163,28460 Kč | 8 164,23 Kč |
| 100 | 152,61560 Kč | 15 261,56 Kč |
| 250 | 140,94864 Kč | 35 237,16 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |














