
EPC611-CSP24-000 | |
|---|---|
DigiKey Part Number | 2199-EPC611-CSP24-000TR-ND - Tape & Reel (TR) 2199-EPC611-CSP24-000CT-ND - Cut Tape (CT) 2199-EPC611-CSP24-000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC611-CSP24-000 |
Description | IC TIME-OF-FLIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 8H X 8V 8µm x 8µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | 8µm x 8µm | |
Active Pixel Array | 8H X 8V | |
Frames per Second | 8000.0 | |
Voltage - Supply | 8V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 5 | 215,98600 Kč | 1 079,93 Kč |
| 10 | 207,67000 Kč | 2 076,70 Kč |
| 25 | 197,71720 Kč | 4 942,93 Kč |
| 50 | 190,91380 Kč | 9 545,69 Kč |
| 100 | 184,67950 Kč | 18 467,95 Kč |
| 500 | 175,73436 Kč | 87 867,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 167,43469 Kč | 167 434,69 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |











