


MLX75023STF-BAA-000-TR | |
|---|---|
DigiKey Part Number | MLX75023STF-BAA-000-TR-ND |
Manufacturer | |
Manufacturer Product Number | MLX75023STF-BAA-000-TR |
Description | TOF SENSOR, WITHOUT COVER TAPE |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | 15µm x 15µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 600.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 44-UFBGA, WLBGA | |
Supplier Device Package | 44-WLBGA (6.6x5.5) | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,63000 Kč | 585,63 Kč |
| 10 | 472,32900 Kč | 4 723,29 Kč |
| 25 | 444,01520 Kč | 11 100,38 Kč |
| 100 | 412,91100 Kč | 41 291,10 Kč |
| 250 | 398,08260 Kč | 99 520,65 Kč |
| 500 | 389,14628 Kč | 194 573,14 Kč |
| Unit Price without VAT: | 585,63000 Kč |
|---|---|
| Unit Price with VAT: | 708,61230 Kč |






