
EPC635-CSP44-003 | |
|---|---|
DigiKey Part Number | 2199-EPC635-CSP44-003TR-ND - Tape & Reel (TR) 2199-EPC635-CSP44-003CT-ND - Cut Tape (CT) 2199-EPC635-CSP44-003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC635-CSP44-003 |
Description | IC TOF IMAGER 160X60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCD Image Sensor 160H x 60V 20µm x 20µm 44-CSP (6.26x4.18) |
Datasheet | Datasheet |
Category | Active Pixel Array 160H x 60V |
Manufacturer ESPROS Photonics AG | Frames per Second 512.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.98V |
Part Status Active | Package / Case 44-XFBGA, CSPBGA |
Type CCD | Supplier Device Package 44-CSP (6.26x4.18) |
Pixel Size 20µm x 20µm | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,51000 Kč | 633,51 Kč |
| 5 | 580,55200 Kč | 2 902,76 Kč |
| 10 | 560,81500 Kč | 5 608,15 Kč |
| 25 | 537,22960 Kč | 13 430,74 Kč |
| 50 | 521,09060 Kč | 26 054,53 Kč |
| 100 | 520,45640 Kč | 52 045,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 267,05508 Kč | 133 527,54 Kč |
| Unit Price without VAT: | 633,51000 Kč |
|---|---|
| Unit Price with VAT: | 766,54710 Kč |




