


OPT8241NBN | |
|---|---|
DigiKey Part Number | 296-42354-ND |
Manufacturer | |
Manufacturer Product Number | OPT8241NBN |
Description | IC TOF SENSOR 78COG |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 78-COG (8.75x15.71) |
Datasheet | Datasheet |
EDA/CAD Models | OPT8241NBN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 150.0 | |
Voltage - Supply | 1.5V ~ 3.3V | |
Package / Case | 78-BGA Module | |
Supplier Device Package | 78-COG (8.75x15.71) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,73000 Kč | 1 096,73 Kč |
| 5 | 1 011,60000 Kč | 5 058,00 Kč |
| Unit Price without VAT: | 1 096,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,04330 Kč |





