SG7050EEN 125.0000M-CJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 135,96205 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 304,47100 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,73437 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 455
Unit Price: 107,09000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 125,52600 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 90,90660 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 55,99432 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 56,83634 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 67,40400 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 481
Unit Price: 67,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 63,62000 Kč
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 125.0000M-CJGAB

DigiKey Part Number
114-SG7050EEN125.0000M-CJGAB-ND
Manufacturer
Manufacturer Product Number
SG7050EEN 125.0000M-CJGAB
Description
XTAL OSC XO 125.0000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
60mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
25mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050EEN 125.0000M-CJGA0EPSON0114-SG7050EEN125.0000M-CJGA0TR-ND135,96205 KčParametric Equivalent
SG7050EEN 125.0000M-CJGA3EPSON0114-SG7050EEN125.0000M-CJGA3TR-ND304,47100 KčParametric Equivalent
637P12503I3TCTS-Frequency Controls0CTX1392TR-ND66,73437 KčParametric Equivalent
BB-125.000MBE-TTXC CORPORATION455887-1522-1-ND107,09000 KčParametric Equivalent
ECX-P37BN-125.000ECS Inc.0ECX-P37BN-125.000-ND125,52600 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10364,08400 Kč3 640,84 Kč
Unit Price without VAT:364,08400 Kč
Unit Price with VAT:440,54164 Kč