XUQ735125.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 67,61000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 55,99432 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 56,83634 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 67,40400 Kč
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUQ735125.000000I

DigiKey Part Number
800-XUQ735125.000000ITR-ND - Tape & Reel (TR)
800-XUQ735125.000000ICT-ND - Cut Tape (CT)
800-XUQ735125.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUQ735125.000000I
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
115mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUP735125.000000IRenesas Electronics Corporation0800-XUP735125.000000ICT-ND67,61000 KčParametric Equivalent
SIT9120AI-1D3-33E125.000000SiTime01473-SIT9120AI-1D3-33E125.000000-ND97,43000 KčParametric Equivalent
SIT9121AI-1D3-33E125.000000TSiTime01473-SIT9121AI-1D3-33E125.000000TTR-ND55,99432 KčParametric Equivalent
SIT9121AI-1D3-33E125.000000YSiTime01473-SIT9121AI-1D3-33E125.000000YTR-ND56,83634 KčParametric Equivalent
SX7DF125.000B20F30PNNShenzhen SCTF Electronics72 0005852-SX7DF125.000B20F30PNNTR-ND67,40400 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,59506 Kč45 595,06 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč