
SX7DF125.000B20F30PNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF125.000B20F30PNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF125.000B20F30PNN |
Description | XTAL OSC XO 125.0000MHZ 3.3V LVP |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,40400 Kč | 674,04 Kč |
| 100 | 46,40560 Kč | 4 640,56 Kč |
| 500 | 42,83592 Kč | 21 417,96 Kč |
| 1 000 | 40,73612 Kč | 40 736,12 Kč |
| 3 000 | 38,63632 Kč | 115 908,96 Kč |
| Unit Price without VAT: | 67,40400 Kč |
|---|---|
| Unit Price with VAT: | 81,55884 Kč |

