637P12503I3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 72,69508 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 72,69508 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 56,27737 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 56,27737 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 189,67156 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 189,67156 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 82,69180 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 82,69180 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 455
Unit Price: 107,09000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 125,52600 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 90,90660 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 135,96205 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 304,47100 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 364,08400 Kč
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637P12503I3T

DigiKey Part Number
CTX1392TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637P12503I3T
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
638E12503I3TCTS-Frequency Controls0638E12503I3T-ND72,69508 KčDirect
638P12503I3TCTS-Frequency Controls0CTX1472TR-ND72,69508 KčDirect
656E12503I3TCTS-Frequency Controls0656E12503I3T-ND56,27737 KčDirect
656P12503I3TCTS-Frequency Controls0656P12503I3T-ND56,27737 KčDirect
530AA125M000DGRSkyworks Solutions Inc.0530AA125M000DGR-ND189,67156 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,73437 Kč66 734,37 Kč
Manufacturers Standard Package
Unit Price without VAT:66,73437 Kč
Unit Price with VAT:80,74859 Kč