Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

638E12503I3T | |
|---|---|
DigiKey Part Number | 638E12503I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638E12503I3T |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 635P3I3125M0000 | CTS-Frequency Controls | 0 | 110-635P3I3125M0000TR-ND | 70,54845 Kč | Parametric Equivalent |
| 637P12503I3T | CTS-Frequency Controls | 0 | CTX1392TR-ND | 66,73437 Kč | Parametric Equivalent |
| 638P12503I3T | CTS-Frequency Controls | 0 | CTX1472TR-ND | 72,69508 Kč | Parametric Equivalent |
| 656E12503I3T | CTS-Frequency Controls | 0 | 656E12503I3T-ND | 56,27737 Kč | Parametric Equivalent |
| 656P12503I3T | CTS-Frequency Controls | 0 | 656P12503I3T-ND | 56,27737 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,69508 Kč | 72 695,08 Kč |
| Unit Price without VAT: | 72,69508 Kč |
|---|---|
| Unit Price with VAT: | 87,96105 Kč |







