531AA125M000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 147,83000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 209,13160 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 189,67156 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 189,67156 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet

Direct


Connor Winfield
In Stock: 20
Unit Price: 415,55000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,73437 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 455
Unit Price: 107,09000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 125,52600 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 90,90660 Kč
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531AA125M000DG

DigiKey Part Number
531AA125M000DG-ND
Manufacturer
Manufacturer Product Number
531AA125M000DG
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511AAA125M000AAGSkyworks Solutions Inc.0863-511AAA125M000AAG-ND147,83000 KčParametric Equivalent
511AAA125M000AAGRSkyworks Solutions Inc.0863-511AAA125M000AAGR-ND147,83000 KčParametric Equivalent
530AA125M000DGSkyworks Solutions Inc.0530AA125M000DG-ND209,13160 KčParametric Equivalent
530AA125M000DGRSkyworks Solutions Inc.0530AA125M000DGR-ND189,67156 KčParametric Equivalent
531AA125M000DGRSkyworks Solutions Inc.0531AA125M000DGR-ND189,67156 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50209,13160 Kč10 456,58 Kč
Manufacturers Standard Package
Unit Price without VAT:209,13160 Kč
Unit Price with VAT:253,04924 Kč