591AA125M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,98000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 5,98000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,46460 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,67700 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,46460 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,67700 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,94235 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,94235 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,27784 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,27784 Kč
Datasheet
New at DigiKey
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591AA125M000DGR

DigiKey Part Number
863-591AA125M000DGR-ND
Manufacturer
Manufacturer Product Number
591AA125M000DGR
Description
XTAL OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
125mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511AAA125M000AAGSkyworks Solutions Inc.0863-511AAA125M000AAG-ND5,98000 KčParametric Equivalent
511AAA125M000AAGRSkyworks Solutions Inc.0863-511AAA125M000AAGR-ND5,98000 KčParametric Equivalent
530AA125M000DGSkyworks Solutions Inc.0530AA125M000DG-ND8,46460 KčParametric Equivalent
530AA125M000DGRSkyworks Solutions Inc.0530AA125M000DGR-ND7,67700 KčParametric Equivalent
531AA125M000DGSkyworks Solutions Inc.0531AA125M000DG-ND8,46460 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10158,17800 Kč1 581,78 Kč
25149,59800 Kč3 739,95 Kč
50143,42060 Kč7 171,03 Kč
100137,50330 Kč13 750,33 Kč
250130,05992 Kč32 514,98 Kč
500124,70544 Kč62 352,72 Kč
1 000119,57731 Kč119 577,31 Kč
Manufacturers Standard Package
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč