ECX-P37BN-125.000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 209,13160 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 209,13160 Kč
Datasheet

Direct


Connor Winfield
In Stock: 20
Unit Price: 415,55000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,73437 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 455
Unit Price: 107,09000 Kč
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 90,90660 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 135,96205 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 304,47100 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 364,08400 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 97,43000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 55,99432 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 56,83634 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 67,40400 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 481
Unit Price: 67,19000 Kč
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P37BN-125.000

DigiKey Part Number
ECX-P37BN-125.000-ND
Manufacturer
Manufacturer Product Number
ECX-P37BN-125.000
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P37BN-125.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA125M000DGSkyworks Solutions Inc.0530AA125M000DG-ND209,13160 KčDirect
531AA125M000DGSkyworks Solutions Inc.0531AA125M000DG-ND209,13160 KčDirect
P223-125.0MConnor Winfield20222-P223-125.0M-ND415,55000 KčDirect
637P12503I3TCTS-Frequency Controls0CTX1392TR-ND66,73437 KčParametric Equivalent
BB-125.000MBE-TTXC CORPORATION455887-1522-1-ND107,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
10125,52600 Kč1 255,26 Kč
Manufacturers Standard Package
Unit Price without VAT:125,52600 Kč
Unit Price with VAT:151,88646 Kč