Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 125.0000M-CJGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN125.0000M-CJGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 125.0000M-CJGA3 |
Description | XTAL OSC XO 125.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 125.0000M-CJGA0 | EPSON | 0 | 114-SG7050EEN125.0000M-CJGA0TR-ND | 135,96205 Kč | Parametric Equivalent |
| SG7050EEN 125.0000M-CJGAB | EPSON | 0 | 114-SG7050EEN125.0000M-CJGAB-ND | 364,08400 Kč | Parametric Equivalent |
| 637P12503I3T | CTS-Frequency Controls | 0 | CTX1392TR-ND | 66,73437 Kč | Parametric Equivalent |
| BB-125.000MBE-T | TXC CORPORATION | 455 | 887-1522-1-ND | 107,09000 Kč | Parametric Equivalent |
| ECX-P37BN-125.000 | ECS Inc. | 0 | ECX-P37BN-125.000-ND | 125,52600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 304,47100 Kč | 76 117,75 Kč |
| Unit Price without VAT: | 304,47100 Kč |
|---|---|
| Unit Price with VAT: | 368,40991 Kč |










