FC-12M 32.7680KA-X0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 11 012
Unit Price: 0,56000 Kč
Datasheet

Similar


EPSON
In Stock: 3 405
Unit Price: 1,15000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,31117 Kč
Datasheet

Similar


EPSON
In Stock: 3
Unit Price: 0,58000 Kč
Datasheet

Similar


EPSON
In Stock: 173
Unit Price: 1,61000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 204
Unit Price: 1,15000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,31117 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,70000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 83 985
Unit Price: 0,70000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,61754 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 18 750
Unit Price: 1,04000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 282 157
Unit Price: 0,74000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 10 066
Unit Price: 0,59000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 829
Unit Price: 1,40000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KA-X0

DigiKey Part Number
FC-12M32.7680KA-X0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KA-X0
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KA-X0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-AC0EPSON11 012114-FC-12M32.7680KA-AC0CT-ND0,56000 KčSimilar
FC-12M 32.7680KA-AC3EPSON3 405SER4081CT-ND1,15000 KčSimilar
FC-12M 32.7680KA-AC5EPSON0FC-12M32.7680KA-AC5-ND0,31117 KčSimilar
FC1610AN 32.7680KA-A0EPSON3114-FC1610AN32.7680KA-A0CT-ND0,58000 KčSimilar
FC1610AN 32.7680KA-A3EPSON173SER4215CT-ND1,61000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,95299 Kč7 952,99 Kč
Manufacturers Standard Package
Unit Price without VAT:7,95299 Kč
Unit Price with VAT:9,62312 Kč