FC-12M 32.7680KA-AC5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 2
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 11 012
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 3 405
Unit Price: 28,35000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 18 682
Unit Price: 17,22000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 15,25723 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 162 186
Unit Price: 25,62000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 282 157
Unit Price: 18,27000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 13 610
Unit Price: 34,65000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 41 455
Unit Price: 16,38000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3 397
Unit Price: 21,42000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 4 518
Unit Price: 21,84000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-12M 32.7680KA-AC5

DigiKey Part Number
FC-12M32.7680KA-AC5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC-12M 32.7680KA-AC5
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-12M 32.7680KA-AC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2.05x1.2)
Frequency
32.768 kHz
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-AG0EPSON0FC-12M32.7680KA-AG0-ND7,95299 KčSimilar
FC-12M 32.7680KA-AG3EPSON0FC-12M32.7680KA-AG3-ND21,37764 KčSimilar
FC-12M 32.7680KA-ACEPSON2FC-12M32.7680KA-AC-ND26,67000 KčParametric Equivalent
FC-12M 32.7680KA-AC0EPSON11 012114-FC-12M32.7680KA-AC0CT-ND13,86000 KčParametric Equivalent
FC-12M 32.7680KA-AC3EPSON3 405SER4081CT-ND28,35000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,68793 Kč23 063,79 Kč
Manufacturers Standard Package
Unit Price without VAT:7,68793 Kč
Unit Price with VAT:9,30240 Kč