


ABS06-32.768KHZ-9-T | |
|---|---|
DigiKey Part Number | 535-10246-2-ND - Tape & Reel (TR) 535-10246-1-ND - Cut Tape (CT) 535-10246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS06-32.768KHZ-9-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS06-32.768KHZ-9-T Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 25 | 13,40600 Kč | 335,15 Kč |
| 50 | 12,85540 Kč | 642,77 Kč |
| 100 | 12,32350 Kč | 1 232,35 Kč |
| 250 | 11,65320 Kč | 2 913,30 Kč |
| 500 | 11,17104 Kč | 5 585,52 Kč |
| 1 000 | 10,70909 Kč | 10 709,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01592 Kč | 30 047,76 Kč |
| 6 000 | 9,60226 Kč | 57 613,56 Kč |
| 9 000 | 9,36829 Kč | 84 314,61 Kč |
| 15 000 | 9,08185 Kč | 136 227,75 Kč |
| 21 000 | 8,89809 Kč | 186 859,89 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |











