


ABM8-27.120MHZ-10-D1G-T | |
|---|---|
DigiKey Part Number | 535-14403-2-ND - Tape & Reel (TR) 535-14403-1-ND - Cut Tape (CT) 535-14403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-10-D1G-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.120MHZ-10-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,05160 Kč | 605,16 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,48636 Kč | 2 743,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,25706 Kč | 5 257,06 Kč |
| 2 000 | 5,03963 Kč | 10 079,26 Kč |
| 3 000 | 4,91661 Kč | 14 749,83 Kč |
| 5 000 | 4,76587 Kč | 23 829,35 Kč |
| 7 000 | 4,66921 Kč | 32 684,47 Kč |
| 10 000 | 4,56887 Kč | 45 688,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






