
PN7150B0HN/C11006Y | |
|---|---|
DigiKey Part Number | 568-PN7150B0HN/C11006YTR-ND - Tape & Reel (TR) 568-PN7150B0HN/C11006YCT-ND - Cut Tape (CT) 568-PN7150B0HN/C11006YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7150B0HN/C11006Y |
Description | PN7150 HVQFN REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, Mifare, NFC I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7150B0HN/C11006Y Models |
Category | Interface I2C, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, Mifare, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 167,64800 Kč | 1 676,48 Kč |
| 25 | 155,71280 Kč | 3 892,82 Kč |
| 100 | 142,59530 Kč | 14 259,53 Kč |
| 250 | 136,34420 Kč | 34 086,05 Kč |
| 500 | 132,57466 Kč | 66 287,33 Kč |
| 1 000 | 131,18081 Kč | 131 180,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 124,81973 Kč | 499 278,92 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |



