25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD
Total Timing Solutions | Datasheet Preview

FNETHE025

DigiKey Part Number
FNETHE025TR-ND - Tape & Reel (TR)
FNETHE025CT-ND - Cut Tape (CT)
FNETHE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FNETHE025
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.061" (1.55mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1018,16300 Kč181,63 Kč
2517,16800 Kč429,20 Kč
5016,45820 Kč822,91 Kč
10015,77790 Kč1 577,79 Kč
25014,92200 Kč3 730,50 Kč
50014,30426 Kč7 152,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,71274 Kč13 712,74 Kč
2 00013,14601 Kč26 292,02 Kč
3 00012,82551 Kč38 476,53 Kč
5 00012,43308 Kč62 165,40 Kč
7 00012,18127 Kč85 268,89 Kč
10 00011,92002 Kč119 200,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč