
SI53312-B-GM | |
|---|---|
DigiKey Part Number | 336-4376-ND |
Manufacturer | |
Manufacturer Product Number | SI53312-B-GM |
Description | IC CLK BUFFER 2:10 1.25GHZ 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1.25 GHz 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,94000 Kč | 1 039,40 Kč |
| 25 | 96,07840 Kč | 2 401,96 Kč |
| 100 | 87,42730 Kč | 8 742,73 Kč |
| 260 | 83,15046 Kč | 21 619,12 Kč |
| 520 | 80,69288 Kč | 41 960,30 Kč |
| 1 040 | 78,66941 Kč | 81 816,19 Kč |
| 2 600 | 76,53424 Kč | 198 989,02 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |




