32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS06-32.768KHZ-7-T

DigiKey Part Number
535-15020-2-ND - Tape & Reel (TR)
535-15020-1-ND - Cut Tape (CT)
535-15020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-32.768KHZ-7-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
90 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1029,84400 Kč298,44 Kč
2528,22160 Kč705,54 Kč
5027,04960 Kč1 352,48 Kč
10025,93170 Kč2 593,17 Kč
25024,52272 Kč6 130,68 Kč
50023,50874 Kč11 754,37 Kč
1 00022,53729 Kč22 537,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,08074 Kč63 242,22 Kč
6 00020,21152 Kč121 269,12 Kč
9 00019,72013 Kč177 481,17 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč