Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FC-12M 32.7680KA-X5 | |
|---|---|
DigiKey Part Number | FC-12M32.7680KA-X5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-X5 |
Description | CRYSTAL 32.7680KHZ 5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-X5 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-12M 32.7680KA-X0 | EPSON | 0 | FC-12M32.7680KA-X0-ND | 7,95299 Kč | Parametric Equivalent |
| FC-12M 32.7680KA-X3 | EPSON | 204 | SER4118CT-ND | 28,35000 Kč | Parametric Equivalent |
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8 903 | 887-2616-1-ND | 17,22000 Kč | Similar |
| ABS05W-32.768KHZ-D-2-T | Abracon LLC | 6 652 | 535-14310-1-ND | 49,56000 Kč | Similar |
| ABS06-107-32.768KHZ-T | Abracon LLC | 39 705 | 535-12373-1-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,68793 Kč | 23 063,79 Kč |
| Unit Price without VAT: | 7,68793 Kč |
|---|---|
| Unit Price with VAT: | 9,30240 Kč |











