
ECS-.327-6-12-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-12-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-12-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-12-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-12-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-12-TR Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 50 | 10,75520 Kč | 537,76 Kč |
| 100 | 10,31000 Kč | 1 031,00 Kč |
| 250 | 9,74896 Kč | 2 437,24 Kč |
| 500 | 9,34578 Kč | 4 672,89 Kč |
| 1 000 | 8,95901 Kč | 8 959,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37904 Kč | 25 137,12 Kč |
| 6 000 | 8,03275 Kč | 48 196,50 Kč |
| 9 000 | 7,83699 Kč | 70 532,91 Kč |
| 15 000 | 7,59723 Kč | 113 958,45 Kč |
| 21 000 | 7,44346 Kč | 156 312,66 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




















