
EPC23102ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC23102ENGRTTR-ND - Tape & Reel (TR) 917-EPC23102ENGRTCT-ND - Cut Tape (CT) 917-EPC23102ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC23102ENGRT |
Description | IC HALF BRIDGE DRIVER 35A 13WQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 35A |
Manufacturer EPC | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 10V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Current Limiting, ESD, Over Voltage, UVLO |
Applications AC Motors, DC Motors, DC-DC Converters, General Purpose | Mounting Type Surface Mount, Wettable Flank |
Interface Logic, PWM | Package / Case 13-PowerWFQFN |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 13-WQFN-HR (3.5x5) |
Technology Gallium Nitride (GaN) FETs | Base Product Number |
Rds On (Typ) 5.2mOhm LS, 5.2mOhm HS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPC23102 | EPC | 8 055 | 917-EPC23102CT-ND | 179,95000 Kč | MFR Recommended |











