Half Bridge Driver DC Motors, DC-DC Converters MOSFET (Metal Oxide) 13-WQFN-HR (3.5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge Driver DC Motors, DC-DC Converters MOSFET (Metal Oxide) 13-WQFN-HR (3.5x5)
EPC23102 ePower Stage IC from EPC PIO | DigiKey

EPC23102

DigiKey Part Number
917-EPC23102TR-ND - Tape & Reel (TR)
917-EPC23102CT-ND - Cut Tape (CT)
917-EPC23102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC23102
Description
IC HALF BRIDGE DRIVER 35A 13WQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, DC-DC Converters MOSFET (Metal Oxide) 13-WQFN-HR (3.5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
6.6mOhm LS + HS
Manufacturer
EPC
Current - Output / Channel
35A
Series
Voltage - Supply
10V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
10V ~ 80V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
DC Motors, DC-DC Converters
Mounting Type
Surface Mount, Wettable Flank
Interface
PWM
Package / Case
13-PowerWFQFN
Load Type
Inductive, Capacitive, Resistive
Supplier Device Package
13-WQFN-HR (3.5x5)
Technology
MOSFET (Metal Oxide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,95000 Kč179,95 Kč
10139,51100 Kč1 395,11 Kč
25129,41480 Kč3 235,37 Kč
100118,30690 Kč11 830,69 Kč
250115,65700 Kč28 914,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000103,94990 Kč311 849,70 Kč
Manufacturers Standard Package
Unit Price without VAT:179,95000 Kč
Unit Price with VAT:217,73950 Kč