


EPC2152 | |
|---|---|
DigiKey Part Number | 917-EPC2152TR-ND - Tape & Reel (TR) 917-EPC2152CT-ND - Cut Tape (CT) 917-EPC2152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2152 |
Description | IC HALF BRIDGE DRVR 12.5A 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Die |
Datasheet | Datasheet |
Category | Current - Output / Channel 15A |
Manufacturer EPC | Voltage - Supply 11V ~ 13V |
Series | Voltage - Load 0V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Over Voltage, UVLO |
Applications DC Motors, DC-DC Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case Die |
Load Type Inductive, Capacitive | Supplier Device Package Die |
Rds On (Typ) 10mOhm LS + HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,83000 Kč | 190,83 Kč |
| 10 | 148,28300 Kč | 1 482,83 Kč |
| 25 | 137,64640 Kč | 3 441,16 Kč |
| 100 | 125,95470 Kč | 12 595,47 Kč |
| 250 | 123,48792 Kč | 30 871,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 117,02646 Kč | 58 513,23 Kč |
| 1 000 | 114,26228 Kč | 114 262,28 Kč |
| 1 500 | 112,87887 Kč | 169 318,31 Kč |
| Unit Price without VAT: | 190,83000 Kč |
|---|---|
| Unit Price with VAT: | 230,90430 Kč |





