Current Sense Amplifier 1 Circuit TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296A2IDDFR

DigiKey Part Number
296-INA296A2IDDFRTR-ND - Tape & Reel (TR)
296-INA296A2IDDFRCT-ND - Cut Tape (CT)
296-INA296A2IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296A2IDDFR
Description
-5-V TO 110-V, BIDIRECTIONAL, 1.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,78000 Kč68,78 Kč
1051,69800 Kč516,98 Kč
2547,42760 Kč1 185,69 Kč
10042,72190 Kč4 272,19 Kč
25040,47744 Kč10 119,36 Kč
50039,12524 Kč19 562,62 Kč
1 00038,01222 Kč38 012,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,63696 Kč109 910,88 Kč
Manufacturers Standard Package
Unit Price without VAT:68,78000 Kč
Unit Price with VAT:83,22380 Kč