


EPC2152 | |
|---|---|
DigiKey Part Number | 917-EPC2152TR-ND - Tape & Reel (TR) 917-EPC2152CT-ND - Cut Tape (CT) 917-EPC2152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2152 |
Description | IC HALF BRIDGE DRVR 12.5A 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Die |
Datasheet | Datasheet |
Category | Current - Output / Channel 15A |
Manufacturer EPC | Voltage - Supply 11V ~ 13V |
Series | Voltage - Load 0V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Over Voltage, UVLO |
Applications DC Motors, DC-DC Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case Die |
Load Type Inductive, Capacitive | Supplier Device Package Die |
Rds On (Typ) 10mOhm LS + HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,29600 Kč | 1 492,96 Kč |
| 25 | 138,58680 Kč | 3 464,67 Kč |
| 100 | 126,81530 Kč | 12 681,53 Kč |
| 250 | 124,33168 Kč | 31 082,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 117,82608 Kč | 58 913,04 Kč |
| 1 000 | 115,04300 Kč | 115 043,00 Kč |
| 1 500 | 113,65013 Kč | 170 475,20 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |







