


TLV75528PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV75528PDQNRTR-ND - Tape & Reel (TR) 296-TLV75528PDQNRCT-ND - Cut Tape (CT) 296-TLV75528PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75528PDQNR |
Description | IC REG LINEAR 2.8V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75528PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.325V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,79860 Kč | 699,65 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,53446 Kč | 2 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38684 Kč | 7 160,52 Kč |
| 6 000 | 2,31461 Kč | 13 887,66 Kč |
| 9 000 | 2,27847 Kč | 20 506,23 Kč |
| 15 000 | 2,23839 Kč | 33 575,85 Kč |
| 21 000 | 2,21496 Kč | 46 514,16 Kč |
| 30 000 | 2,19243 Kč | 65 772,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










