
2049280401 | |
|---|---|
DigiKey Part Number | 900-2049280401TR-ND - Tape & Reel (TR) 900-2049280401CT-ND - Cut Tape (CT) 900-2049280401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049280401 |
Description | 0.4 FLOATING BTB PLUG 40CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2049280401 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.093" (2.35mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,76100 Kč | 677,61 Kč |
| 25 | 63,50640 Kč | 1 587,66 Kč |
| 50 | 60,47000 Kč | 3 023,50 Kč |
| 100 | 57,58280 Kč | 5 758,28 Kč |
| 250 | 53,97576 Kč | 13 493,94 Kč |
| 500 | 52,25940 Kč | 26 129,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,53029 Kč | 151 590,87 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |











