4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2104S.41.86

DigiKey Part Number
CE2104N-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2104S.41.86
Description
CABLE 4COND 22AWG NAT SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,73000 Kč385,73 Kč
2367,25500 Kč734,51 Kč
3356,89667 Kč1 070,69 Kč
5344,20000 Kč1 721,00 Kč
7336,02857 Kč2 352,20 Kč
10327,54800 Kč3 275,48 Kč
25306,62120 Kč7 665,53 Kč
50291,53620 Kč14 576,81 Kč
100277,06650 Kč27 706,65 Kč
Manufacturers Standard Package
Unit Price without VAT:385,73000 Kč
Unit Price with VAT:466,73330 Kč
Alternate Length
CABLE 4COND 22AWG NATURAL
In-Stock: 1000
Unit Price: 4,75353 Kč
CABLE 4COND 22AWG NAT SHLD 100'
In-Stock: 10
Unit Price: 763,07000 Kč
CABLE 4COND 22AWG NAT SHLD 25'
In-Stock: 8
Unit Price: 213,76000 Kč